Hammond Manufacturing RKBM Keyboard & Equipment Rack Shelves

Hammond Manufacturing RKBM Rack Shelves are a keyboard and equipment rack shelf series load-rated to 100lbs (45kg). The RKBM series is constructed of 14-gauge steel and mounts to rack rails using 3.47" (2U) of vertical rack space. These Hammond rack shelves feature a rear lip that reduces the chance of equipment being pushed off the rear of the shelf. The ergonomically designed keyboard tray supports a full-size keyboard.

Features

  • Constructed of 14-gauge steel
  • Mounts to rack rails using 3.47" (2U) of vertical rack space
  • Rear lip to reduce the chance of equipment being pushed off the rear of the shelf
  • Ergonomically designed keyboard tray supports a full-size keyboard
  • Finished in textured RAL9005 black powder coat - complies with the Greenguard guidelines for indoor air quality
  • 100lbs (45kg) load rating
  • TAA-compliant for federal GSA schedule purchases within the United States
  • RoHS and REACH compliant
  • Manufactured in North America

Applications

  • Industrial control
  • Servers
  • Network racks
  • Data centers
  • Telecom equipment
  • Audio-visual equipment

Specifications

  • 8.66" keyboard depth
  • 15" rear-shelf depth
  • 2U rack units
  • 3.47" height
  • 19" to 23" width
Publicerad: 2026-04-22 | Uppdaterad: 2026-04-27