Hammond Manufacturing CS Type 1 Mild Steel Junction Boxes
Hammond Manufacturing CS Type 1 Mild Steel Junction Boxes feature screw covers without knockouts, designed for general-purpose indoor commercial use. The CS series is formed and spot welded with 16, 14, or 12 gauge steel and finished in ANSI 61 gray powder coating. The boxes are fastened with plated steel screws and provide keyhole slots that permit the cover to be removed without removing the screws entirely. Hammond Manufacturing CS Type 1 Mild Steel Junction Boxes offer through holes on the back of the enclosure for wall mounting. The CS series meets UL-50 Type 1 and CSA Type 1 standards and complies with NEMA Type 1, IEC 60529, and RoHS directives.
Features
- Screw cover without knockouts
- Formed and spot welded
- 16 gauge steel (up to 30" x 24")
- 14 gauge steel (36" x 24")
- 12 gauge steel (36" x 36")
- Fastened with plated steel screws
- Keyhole slots permit cover to be lifted without removing screws
- Through holes on back for optional wall mounting
- Grounding location embossed in body
- Finished in ANSI 61 gray powder coating
- Standards
- UL-50 Type 1
- CSA Type 1
- NEMA Type 1 compliant
- IEC 60529, IP20 compliant
- RoHS compliant
Applications
- Indoor commercial use
- Junction boxes
- Pull boxes
- Switch boxes
Publicerad: 2024-02-13
| Uppdaterad: 2026-01-08