Hammond Manufacturing 1435 Series Industrial Automation Control Panels

Hammond Manufacturing 1435 Series Industrial Automation Control Panels are designed to house electrical, electronic, hydraulic, and pneumatic controls and instruments. The control panels feature 14- or 16-gauge steel enclosures with smooth, continuously welded seams that protect against dirt, dust, oil, and water ingress. The 1435 series provides gasketed overlapping doors that remove the need for a center post and continuously hinged doors with oil-resistant gaskets and adhesive. The Hammond Manufacturing 1435 Series Industrial Automation Control Panels comply with various standards, including UL 508A Type 4, 4X, 12, and 13 and CSA Type 4, 4X, 12, and 13. The control panels offer a phosphatized cover and enclosure with ANSI 61 powder coating.

Features

  • Houses electrical, electronic, hydraulic, and pneumatic controls and instruments
  • Protects against falling dirt, dust, oil, and water
  • Formed 14- or 16-gauge steel
  • Smooth continuously welded seams
  • Captive cover screws thread into sealed wells
  • Body stiffeners in 30" or taller enclosures for extra rigidity
  • Welded brackets for enclosure mounting
  • Gasketed overlapping doors remove need for center post
  • Latch rods with rollers for easy door closing
  • Internally hinged removable covers; holds cover open during wiring
  • Oil-resistant gasket and adhesive
  • Bonding stud on door, grounding stud on enclosure
  • Collar studs for mounting inner panels
  • Phosphatized cover and enclosure with ANSI 61 powder coating
  • Standards
    • UL 508A Type 12 and 13 (1435); Type 4 and 4X (1435SS)
    • CSA Type 12 and 13 (1435); Type 4 and 4X (1435SS)
    • NEMA Type 12 and 13 (1435); Type 3R, 4, and 4X (1435SS)
    • IEC 60529, IP54 and IP66 compliant
    • RoHS compliant
  • Accessories
    • Hole plugs
    • Pedestal and base
Publicerad: 2024-05-06 | Uppdaterad: 2024-07-09