HALO Electronics Automotive AEC-Q200 Transformers
HALO Electronics Automotive AEC-Q200 Transformers are ideal for use in both Ethernet and MOST50 communication applications. HALO Electronics Ethernet transformers are specifically designed for infotainment automotive applications and are available in either Grade 1 or Grade 3 temperature ratings. The MOST50® isolation transformers comply with the MOST Cooperation standards and are typically used in gateway and analog/digital video interface applications.Features
- Designed for automotive infotainment
- AEC-Q200
- UL/EN60950 recognized
- 100% compliance testing
- 1500VRMS Hi-Pot
- Open frame construction
Specifications
- 10/100 data rate
- 0.9Ω or 1.0Ω DC resistance
- 35pF capacitance
- 350µH inductance
Publicerad: 2017-01-27
| Uppdaterad: 2022-03-14