regulators Switchande spänningsregulatorer

Resultat: 24 315
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Topologi Utgångsspänning Utgångsström Antal utgångar Ingångsspänning – min. Ingångsspänning – max. Viloström Omkopplingsfrekvens Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
Analog Devices / Maxim Integrated Switchande spänningsregulatorer 60A, Dual Phase, Scalable POL with AVSBu 284På lager
294Förväntad 2026-06-17
Min.: 1
Multipla: 1

SMD/SMT FC2QFN-36 Buck 400 mV to 5.8 V 60 A 1 Output 5 V 16 V 2 MHz - 40 C + 125 C MAX20860 Tray
Texas Instruments Switchande spänningsregulatorer Automotive 4.5A 3V t o 65V 70V transie 4 118På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT WQFN-20 Buck 3.3 V, 5 V 4.5 A 1 Output 3 V 65 V 2.5 uA 300 kHz to 2.2 MHz - 40 C + 150 C LM65645-Q1 Reel, Cut Tape, MouseReel
Analog Devices Switchande spänningsregulatorer 80V peak current mode Buck-Boost CTL 221På lager
Min.: 1
Multipla: 1

SMD/SMT LFCSP-48 Boost, Buck 1 V to 70 V 1 Output 5 V 70 V 70 uA 50 kHz to 800 kHz - 40 C + 125 C LTC7878 Tray
STMicroelectronics Switchande spänningsregulatorer 36 V 3 A synchronous step-down converter in SOT23-6L 1 992På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT 3.3 V 36 V - 40 C + 150 C Reel, Cut Tape
Analog Devices / Maxim Integrated Switchande spänningsregulatorer HV Buck Boost for Vo9V and Fsw 200kHz t 245På lager
Min.: 1
Multipla: 1

SMD/SMT SWTQFN-EP-20 Buck-Boost 5 V 1.2 A 1 Output 4.5 V 36 V 52 uA 200 kHz to 2.2 MHz - 40 C + 125 C MAX26040 Tube
Analog Devices Switchande spänningsregulatorer Low IQ 100V Sync Buck Controllers 95På lager
73Förväntad 2026-04-29
Min.: 1
Multipla: 1

SMD/SMT QFN-28 Buck 800 mV to 60 V 1 Output 4 V 100 V 5 uA 100 kHz to 3 MHz - 40 C + 150 C LTC7891R Tube
Monolithic Power Systems (MPS) Switchande spänningsregulatorer 45V Input, Dual 3A/Single 6A Output, Digital, Configurable, Synchronous Buck Converter 392På lager
Min.: 1
Multipla: 1
Papprulle: 500
SMD/SMT TQFN-26 Buck 600 mV to 24 V 1 Output 4 V 45 V 150 uA 600 kHz - 40 C + 125 C MP8886 Reel, Cut Tape
Monolithic Power Systems (MPS) Switchande spänningsregulatorer 45V Input, Dual 3A/Single 6A Output, Digital, Configurable, Synchronous Buck Converter 350På lager
Min.: 1
Multipla: 1
Papprulle: 500
SMD/SMT TQFN-26 Buck 600 mV to 24 V 1 Output 4 V 45 V 150 uA 600 kHz - 40 C + 125 C MP8886 Reel, Cut Tape
Texas Instruments Switchande spänningsregulatorer SIMPLE SWITCHER sync hronous buck conver 19 801På lager
6 000Förväntad 2026-03-30
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-THIN-6 Buck 800 mV to 30 V 3.5 A 1 Output 4.3 V 60 V 26 uA 400 kHz - 40 C + 150 C LMR51635 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer High-density 4.5V t o 80V input 8A low- 13 316På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT VQFN-EP-29 Buck 800 mV to 55 V 8 A 1 Output 4.5 V 80 V 2.3 uA 200 kHz to 2.2 MHz - 40 C + 150 C LM70880 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer 6V input 25A parall elable synchronous b 715På lager
9 000Förväntad 2026-06-17
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT WQFN-FCRLF-EP-24 Buck 400 mV to 1.675 V 25 A 1 Output 2.7 V 6 V 2.1 mA 1.5 MHz - 40 C + 125 C TPS6287B25 Reel, Cut Tape
Texas Instruments Switchande spänningsregulatorer High-density 4.5V t o 65V input 10A low 9 516På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT VQFN-EP-29 Buck 800 mV to 36 V 10 A 1 Output 4.5 V 65 V 2.3 uA 200 kHz to 2.2 MHz - 40 C + 150 C LM706A0 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer High-density 4.5V t o 65V input 6A low- 4 282På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT VQFN-EP-29 Buck 800 mV to 36 V 6 A 1 Output 4.5 V 65 V 2.3 uA 200 kHz to 2.2 MHz - 40 C + 150 C LM70660 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Automotive High-den sity 4.5V to 65V in 4 095På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT VQFN-EP-29 Buck 800 mV to 36 V 10 A 1 Output 4.5 V 65 V 2.3 uA 200 kHz to 2.2 MHz - 40 C + 150 C LM706A0 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer 4.5V-to-65V 0.3A syn chronous buck conve 7 405På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 Buck 800 mV to 28 V 300 mA 1 Output 4 V 65 V 26.5 uA 400 kHz - 40 C + 150 C LMR51603 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switchande spänningsregulatorer 36V Fully Sync 8A Buck in P90 1 993På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-17 Buck 3.3 V 10 A 1 Output 3 V 36 V 10 uA 2.1 MHz - 40 C + 125 C MAX20410E Tray
Texas Instruments Switchande spänningsregulatorer 4.5V-to-42V 0.3A syn chronous buck conve 6 950På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT SOT-23-6 Buck 28 V 300 mA 1 Output 4 V 42 V 420 uA 400 kHz to 1.1 MHz - 40 C + 150 C LMR51403 Reel, Cut Tape, MouseReel
Analog Devices Switchande spänningsregulatorer 40V/7A LOW IQ SYNDCH. STEP UP 229På lager
Min.: 1
Multipla: 1
Papprulle: 500

SMD/SMT QFN-24 Boost 1 Output 2.8 V 40 V 35 uA 300 kHz to 3 MHz - 40 C + 150 C LT8342 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer IC controlled 60-V b i-directional buck- 2 095På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT VQFN-EP-36 - 40 C + 85 C BQ25758 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer 275nA IQ 0.4V to 3. 6V selectable VOUT 3 606På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT QFN-7 Buck 3.6 V 600 mA 1 Output 1.8 V 5.5 V 275 nA 1.5 MHz - 40 C + 125 C TPSM82843 Reel, Cut Tape, MouseReel

Texas Instruments Switchande spänningsregulatorer 4.5V to 24V input 1 2A continuous 26A ( 2 591På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT WQFN-19 Buck 600 mV to 5.5 V 12 A 1 Output 4.5 V 24 V 270 uA 600 kHz - 40 C + 125 C TPS51375 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Automotive 80V inpu t 1.5A synchronous 8 615På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT WSON-12 Buck 1 V to 75 V 1.5 A 1 Output 4.2 V 80 V 40 uA 525 kHz, 200 kHz to 2.2 MHz - 40 C + 150 C LMR38015 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Automotive 8A low-EM I buck converter wi 3 187På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT VQFN-HR-16 Buck 8 A 1 Output 3 V 36 V 662 nA 200 kHz to 2.2 MHz - 40 C + 125 C LM61480T Reel, Cut Tape
Texas Instruments Switchande spänningsregulatorer High-density 4.5V t o 80V input 4A low- 3 497På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT VQFN-EP-29 Buck 800 mV to 55 V 4 A 1 Output 4.5 V 80 V 2.3 uA 200 kHz to 2.2 MHz - 40 C + 150 C LM70840 Reel, Cut Tape, MouseReel

Texas Instruments Switchande spänningsregulatorer Simple Switcher 3.1- V to 36-V 4.0-A hig 1 857På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT WQFN-9 Buck 3.3 V 4 A 1 Output 3 V 36 V 3.8 uA 200 kHz to 2.2 MHz - 40 C + 125 C LMR60440 Reel, Cut Tape