GOWIN DK-START-GW1NZ1 Development Kit
GOWIN Semiconductor DK-START-GW1NZ1 Development Kit is configured to evaluate the operation of the GW1NZ-1 FPGAs. The LittleBee® GW1NZ-1 FPGAs feature ultra-low power consumption, instant-on, low cost, non-volatile, high security, various packages, and flexible usage.The GOWIN DK-START-GW1NZ1 Development Kit includes USB download interfaces, GPIO interfaces, LVDS interfaces, key switches, a clock, and LEDs.
Features
- FPGA
- QFN32 package
- 25 user IOs
- Embedded flash, data not easily lost if power down
- Abundant LUT4 resources
- Multiple modes and capacities of B-SRAM
- Supports LV and UV
- Embedded SPMI
- FPGA Configuration Mode
- JTAG
- AUTO BOOT
- DUAL BOOT
- Clock resource, 50MHz Clock Crystal Oscillator
- Key
- One reset button
- Two key switches
- LED
- One power indicator (green)
- One DONE indicator (green)
- Four LEDs (green)
- Memory device, 64Kbit built-in Flash
- GPIO, 10 I/O expansion resources
- LDO Power
- Inverse voltage protection, overcurrent protection
- Supports 5V, 3.3V, 2.5V, and 1.2V
Kit Contents
- GOWIN DK-START-GW1NZ1 development board
- USB Mini-B download cable
- Quick start user guide
PCB Components Diagram
Publicerad: 2020-08-04
| Uppdaterad: 2024-09-11