Globalscale Technologies GTI-ATMBT2202 Low Power BLUETOOTH® 5.0 SoC Module

Globalscale Technologies GTI-ATMBT2202 Low Power BLUETOOTH® 5.0 SoC Module is based on the Atmosic M2 Series platform. The Globalscale Technologies GTI-ATMBT2202 features Bluetooth 5.0 compliance, Arm® Cortex® M0 processor, and advanced power management. The device dramatically extends the battery life of IoT products. The ATM2 series SoC boasts 900uA active Rx, 2.4mA active Tx, enabling prolonged operation without frequent battery replacements in IoT applications.

Features

  • Compliant with Bluetooth 5.0 standard
  • Supports Bluetooth 2Mbps, 1Mbps, 500kbps, and 125kbps (coded Phy supports long-distance and high-speed capabilities)
  • Fully integrated RF front-end
  • Incorporates a second specialized Wakeup Receiver (WURx) that can run with the system in hibernate mode using less than 850nA in place of beaconing
  • Smart sensor hub with out-of-bounds exception handling that can run in hibernate mode in conjunction with the Wakeup Receiver
  • SoC typical power consumption with a 3V battery, including PMU
    • Active Rx @ -95dBm: 900uA
    • Active Tx @ 0dBm: 2.4mA
    • Retention @ 32KB RAM: 2μA
    • Hibernation with Wakeup Receiver: 0.95μA
    • Hibernate: 0.8μA
    • Soc Off: 300nA
  • CPU: 16MHz Arm Cortex M0 processor, programmable interrupt router
  • Memory: 128KB, 512KB or 1MB embedded Flash, 256KB ROM, 128KB RAM, and 4KB OTP
  • Retention RAM configuration: 16KB to 128KB in 16KB step sizes
  • I2C, SPI, UART, GPIO interfaces
  • 10-bit application ADC
  • Digital microphone Input (PDM)
  • 32.768kHz/16MHz crystal oscillator
  • SWD for interactive debugging
  • AES 128 hardware
  • True random number generator (TRNG)
  • Smart Sensor Hub
  • Keyboard matrix controller (KSM)
  • Quadrature decoder for mouse input (QDEC)
  • 1.1V to 3.3V battery input voltage with integrated Power Management Unit (PMU)

Applications

  • Industrial and enterprise
    • Beacons
    • Remote sensors
    • Environmental monitors
  • Healthcare
    • Asset trackers
    • Locating
    • Wearables
  • Home
    • Home automation
    • Remote control
    • Human Interface Devices (HID)
    • Entertainment
  • Smart Cities
    • Asset trackers
    • Beacons
  • Personal
    • Gaming
    • Wearables
  • Auto
    • Key fobs and accessories
    • Infotainment

Specifications

  • True single-chip BLE Soc solution
    • Integrated BLE radio
    • Supports OTA programming mechanism for firmware upgrade
    • Complete BLE protocol stack and application profiles
    • Supports both master and slave modes
    • Supports 2Mbps LE
    • Frequency bands: 2402MHz to 2480MHz
    • GFSK modulation format
  • Very low power consumption
    • Single 1.1V to 3.3V power supply
    • Integrated DC-DC and LDO
    • 0.85uA power-down mode (Wakeup by Receiver)
    • 2.0uA deep sleep mode (32KHz RO on,160k SRAM in retention state)
    • 900uA Rx and 2.4mA Tx current @ 0dBm Tx power with DC-DC
    • 4.0mA Tx current @ 4dBm Tx power with DC-DC
  • Radio transceiver
    • Typical -94dbm RX sensitivity (255-byte packets, 1Mbps LE)
    • TX output power from -20dBm to +4dBm
  • Module size 14.0mm x 8.5mm x 2.3mm ±0.25mm PCB SMD
  • High-level integration
    • 6-channel, 10-bit ADC
    • 32KHz sleep timer
    • programmable PWM
    • 1 channel SPI interface
    • 1 channel UART interface
    • 1 channel I2C master interface
    • AES128 security coprocessor

Block Diagram

Globalscale Technologies GTI-ATMBT2202 Low Power BLUETOOTH® 5.0 SoC Module
Publicerad: 2023-11-29 | Uppdaterad: 2023-12-12