GIGAIPC QBiX Plus System

GIGAIPC QBiX Plus System are industrial systems with an Intel® Core™ i3-7100U processor or an Intel Celeron N3450 processor. The QBiX Plus features up to a max capacity of 32GB and supports dual-channel DDR4 at 2133MHz. They have an integrated HD Graphics 620 processor with two HDMI 2.0 ports and two independent display outputs.

Features

  • QBiX-Plus-KBLA7100-A1
    • Dimensions
      • 180W x 117D x 36H (mm)
    • CPU
      • Intel Core i3-7100U processor
    • Chipset
      • SOC
    • Memory
      • 2 x DDR4 SO DIMM sockets max capacity 32GB, supports dual-channel DDR4 2113MHz
    • Ethernet
      • 2x GbE LAN ports (Intel I219LM and Intel I210AT)
    • Graphic
      • Intel® HD Graphics 620
        • 2 X HDMI20
        • 2 independent display outputs
    • Audio
      • Realtek ALC2SS
    • Expansion Slots
      • 2280 M.2 M-Key (PCle x 4, SATA 6Gb/s)
      • 2230 M.2 E-Key
      • 1 x full-size mini PCIe with SIM slot
  • QBiX-Plus-APLA3450-A1
    • Dimensions
      • 165W x 105D X 27H (mm)
    • CPU
      • Intel Celeron Processor N34SO
      • 14nm, 4 cores, 4 threads, up to 2.2GHz, TDP 6W
    • Chipset
      • SOC
    • Memory
      • 2 x DDR3L SO-DIMM sockets, max capacity 8GB, support dual-channel DDR3L 1866MHz
    • Ethernet
      • 2 x GbE LAN ports (Realtek® RTL8111HS)
    • Graphic
      • Intel® HD Graphics 500
        • 2 x HDMI 1.4
        • 2 independent display outputs
    • Audio
      • Realtek ALC2SS
    • Expansion Slots
      • 2280 M.2 M-Key (SATA 6Gb/s)
      • 2230 M.2 E-Key
      • Full-size Mini PCIe with SIM slot
Publicerad: 2021-03-22 | Uppdaterad: 2022-03-11