GCT USB4745 IP68 USB Type-C™ Receptacle with Gasket

GCT USB4745 USB Type-C® Receptacle is 100% tested and IP68-rated with a self-sealing integrated gasket. This connector does not require rear pressure for gasket compression, resulting in a simplified design and easy assembly. Achieving the IP68 rating with the USB4745 can be effortlessly done by inserting it into the panel per GCT's design guidelines. The 24-pin SMT USB Type-C connector from GCT meets USB 3.2 Gen 2 specifications and boasts a reliability of 20,000 mating cycles. The USB4745 device also supports USB Power Delivery (PD) up to 240W and comes in a horizontal top-mount design with through-hole shell stakes. Applications include security and action cameras, portable audio, and wearables.

Features

  • IP68 rated - 100% tested
  • 24-pin SMT design for USB 3.2 Gen 2 performance
  • Integrated LIM self-sealing gasket
  • 20,000 mating cycles for long life
  • Supports USB PD up to 240W
  • Horizontal top mount with 4 through-hole shell stakes
  • Does not require rear pressure to achieve gasket compression

Applications

  • Portable audio
  • Security cameras
  • Wearables
  • Action cameras

Application Examples

Infographic - GCT USB4745 IP68 USB Type-C™ Receptacle with Gasket
Publicerad: 2024-10-30 | Uppdaterad: 2025-03-03