FTDI Chip DB9 USB to Digital Modules
FTDI DB9 USB to Digital Modules provide a simple and fast method of migrating existing DB9 based connector UART interfaces to USB 2.0. In some cases, the DB9 USB to Digital Modules can reduce system costs by removing an RS232 level shifter from a design. The DB9 USB to digital modules feature a USB 2.0 mini-B connector within a module that fits a standard 9-pin DB9 connector footprint. The DB9 USB to digital modules are ideal for legacy applications which feature UART DB9 based connectors. These modules provide a method of extending the life-cycle of these products by converting them to USB 2.0 connectivity, with minimal redesign.Features
- Adds one USB serial port by connecting to the RS232 DB9 footprint of a device
- Easy placement for a standard Male and Female RS232 DB9 footprint of a device
- A selection of RS232, 3.3V, or 5V UART signal levels
- Works with USB 1.1 & 2.0 Host and Hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows® WHQL-certified, Mac OS X, Linux, and Windows CE device drivers
- Installs as a standard Windows COM port 128 byte transmit buffer, 256 bytes receive buffer
- UART data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
- Powered by USB port with no external power adapter required
- Serial port speed up to 1Mbps (RS232 levels) or 3Mbps (3.3V/5V levels)
- Serial Communication Parameters
- Parity: None, Even, Odd
- Data bits: 7, 8
- Flow control: RTS/ CTS, DSR/DTR, X-ON/X-OFF, None
- -40°C to 85°C Operating temperature
Block Diagrams
Publicerad: 2011-11-18
| Uppdaterad: 2022-03-11