FTDI Chip FT245RN USB FIFO ICs

FTDI Chip FT245RN USB FIFO ICs feature asynchronous and synchronous FIFO along with bit-bang/GPIO interface modes. USB to parallel designs utilizing the FT245RN has been further simplified by fully integrating the external EEPROM, clock circuit, and USB resistors onto the device.

The FTDI Chip FT245RN USB FIFO ICs is a “2-in-1” chip for some application areas, unlike its predecessors. 

The FT245RN is housed in Pb-free (RoHS compliant) compact 28-pin SSOP (FT245RNL) and 32-pin QFN (FT245RNQ) packages.

Features

  • Single chip USB to parallel FIFO bidirectional data transfer interface
  • Entire USB protocol is handled on the chip, no USB specific firmware programming required
  • Fully integrated 1024-bit EEPROM storing device descriptors and FIFO I/O configuration
  • Fully integrated USB termination resistors
  • Fully integrated clock generation with no external crystal required
  • Data transfer rates up to 1Mbyte/second
  • 128 bytes receive buffer, and 256bytes transmit buffer utilizing buffer smoothing technology to allow for high data throughput
  • FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
  • Unique USB FTDIChip-ID™ feature
  • Configurable FIFO interface I/O pins
  • Synchronous and asynchronous bit-bang interface options
  • Device supplied pre-programmed with a unique USB serial number
  • Supports bus-powered, self-powered and high power bus powered USB configurations
  • Integrated +3.3V level converter for USB I/O
  • Integrated level converter on FIFO interface for interfacing to external logic running at between +1.8V and +5V
  • True 5V/3.3V/2.8V/1.8V CMOS drive output and TTL input
  • Configurable I/O pin output drive strength
  • Integrated power-on-reset circuit
  • Fully integrated AVCC supply filtering - no external filtering required
  • +3.3V to +5.25V Single Supply Operation
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 Full Speed compatible
  • -40°C to 85°C extended operating temperature range
  • Available in compact Pb-free 28 Pin SSOP and QFN32 packages (both RoHS compliant)

Applications

  • Upgrading legacy peripherals to USB
  • Cellular and cordless phone USB data transfer cables and interfaces
  • Interfacing MCU/PLD/FPGA-based designs to USB
  • USB Audio and low bandwidth video data transfer
  • PDA to the USB data transfer
  • USB Smart card readers
  • USB Instrumentation
  • USB Industrial control
  • USB MP3 Player interface
  • USB FLASH card reader and writers
  • Set Top box PC - USB interface
  • USB Digital camera interface
  • USB Hardware modems
  • USB Wireless modems
  • USB Bar code readers
  • USB Software and hardware encryption dongles

Block Diagram

Block Diagram - FTDI Chip FT245RN USB FIFO ICs
Publicerad: 2022-10-10 | Uppdaterad: 2022-10-20