FRAMOS D435e-f Industrial Depth Camera Starter Kit

FRAMOS D435e-f Industrial Depth Camera Starter Kit consists of a D435e-f camera, a power supply, and an RJ45 to M12 Ethernet cable. The D435e-f camera comes with an IR pass filter. This camera features a 30fps maximum RGB frame rate, 1280 x 720 maximum depth resolution, an Inertial Measurement Unit (IMU), and an Ethernet M12 (GigE/PoE) interface. The D435e-f camera is suitable for applications such as OEMs and integrators.

Features

  • D435e-f camera:
    • IR pass filter
    • 1280 x 720 maximum depth resolution
    • Ethernet M12 (GigE/PoE) interface
    • IP66 protection class

Applications

  • OEMs
  • Integrators

Kit Contents

  • D435e-f camera
  • Power supply
  • RJ45 to M12 Ethernet cable
Publicerad: 2025-02-18 | Uppdaterad: 2025-02-25