Fortebit POL-3G-KIT Polaris 3G Kits

Fortebit POL-3G-KIT Polaris 3G Kits come with everything required to install a Polaris POL-3G straight out of the box. These kits are available with a Li-Po battery (POL-3G-KIT+) or without the battery (POL-3G-KIT). Fortebit POL-3G-KIT Polaris 3G Kits are designed for use as a vehicle tracker. Because of its wide voltage input, these kits can be used on motorcycles, cars, trucks, heavy machinery, and more. The POL-3G features several low-power modes down to <50uA and is suitable for IoT and industry 4.0 devices and applications.

Kit Contents

  • Pentaband 3G version of Polaris
  • Black Polaris aluminum casing
  • GPS/Glonass/GSM antenna
  • Connector cable
  • Li-Po battery (2500 mAh) (POL-3G-KIT+ only)

Applications

  • Vehicle trackers
  • Motorcycles
  • Cars
  • Trucks
  • Heavy machinery
  • IoT and Industry 4.0 devices
Publicerad: 2020-04-07 | Uppdaterad: 2024-11-15