Fluke TiS20+ / TiS20+ MAX Thermal Imaging Cameras
Fluke TiS20+ / TiS20+ MAX Thermal Imaging Cameras save users time with the right level of infrared (IR) and analysis. Continuous touchscreen IR-Fusion™ allows the user to slide their finger across the screen to adjust the setting. Whether finding an uneven load on a switchgear or inspecting a ventilation system, Fluke TiS20+ / TiS20+ MAX Thermal Imagers help detect issues quickly. The imagers can withstand a drop up to 2m and are IP54 enclosure rated for water and dust resistance. The imagers feature 120 x 90 IR resolution (10,800 pixels) and a 3.5" LCD touchscreen display for easy troubleshooting. Fluke Connect™ Asset Tagging automatically sorts images.Features
- Continuous touchscreen IR-Fusion, slide finger across screen to adjust setting
- 120 x 90 infrared resolution (10,800 pixels)
- 3.5" LCD touchscreen display for easy troubleshooting
- Automatically sort images with Fluke Connect Asset Tagging
- Withstands drop up to 2m
- Water- and dust-resistant IP54 enclosure rating
Specifications
- Operating temperature range
- -20°C to +150°C (TiS20+)
- -20°C to +400°C (TiS20+ MAX)
- 60mK thermal sensitivity
- 9Hz frame rate
- 2% accuracy
IR-Fusion Example
Publicerad: 2021-04-12
| Uppdaterad: 2022-03-11