Fluke T6 Electrical Testers
Fluke T6 Electrical Testers measure AC voltage, current, and frequency without making electrical contact to live voltage. The instrument uses a horseshoe-shaped, 17.8mm jaw opening to test wires up to AWG 4/0 (120mm2) without opening covers or removing wire nuts. After getting a reading, users press the HOLD button to freeze the results and interpret the easy-to-read, backlit display.The T6 series consists of two models: The T6-600 and T6-1000 measure up to 600VAC and 1000VDC, respectively. The testers measure resistances of 1Ω to 100kΩ (T6-1000) and 1Ω to 2kΩ (T6-600). Both models measure AC Current up to 200A, while the T6-1000 can measure frequencies between 45 and 66Hz.
The T6-1000 can be purchased in a bundle with the PRV240FS Proving Unit.
The Fluke electrical testers can operate at up to 2000m (6562ft) and in temperatures ranging from -10°C to +50°C. These electrical testers are packaged with attached test leads with removable 4mm probe caps and require two AA batteries to work for 360 hours of continuous use.
Features
- Two-year warranty
- Easy-to-read backlit display
- Shows all power supply measurements at a glance for efficient troubleshooting
- Works on wires up to AWG 4/0 (120mm2)
- HOLD button can freeze measurements for further interpretation
Product Overview
Additional Resources
Videos
View Results ( 5 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| T6-600 | ![]() |
Klämmultimeter och tillbehör ELECTRICAL TESTER W/FIELDSENSE(TM), FLAT |
| T6-1000 | ![]() |
Klämmultimeter och tillbehör ELECTRICAL TESTER W/FIELDSENSE(TM), FLAT |
| T6-600/62MAX+/1AC | ![]() |
Klämmultimeter och tillbehör KIT WITH T6-600, 62MAX+, 1AC II |
| T6-600/C33 EDU | ![]() |
Klämmultimeter och tillbehör T6-600 W/FIELDSENSE FLAT W/C33 CASE |
| T6-HT6-1AC KIT | ![]() |
Klämmultimeter och tillbehör T6-1000 ELECTRICAL TEST,H-T6 HOLSTER,FLUKE-1AC-A1 KIT |
Publicerad: 2017-09-20
| Uppdaterad: 2025-03-27