Fluke ScopeMeter® 120B Industrial Digital Oscilloscopes
Fluke ScopeMeter® 120B Industrial Digital Oscilloscopes are 3-in-1 integrated test tools with an oscilloscope, multimeter, and paperless recorder in one easy-to-use instrument. Connect-and-View™ triggering automatically displays stable waveforms of practically any signal. With a bandwidth of 20MHz (Fluke 123B) or 40MHz (Fluke 124B or 125B), the Fluke 120B devices are able to capture and display almost any waveform.Features
- Dual-input 20MHz or 40MHz bandwidth digital oscilloscope and multimeter
- Two 5,000-count true-RMS digital multimeters
- Automatic measurements
- Dual-input TrendPlot™ recorder
- Connect-and-View trigger simplicity for hands-off operation
- IntellaSet™ technology automatically and intelligently adjusts numerical readout based on the measured signal
- Dual-input waveform and meter reading recorder for trending data over extended periods
- Recorder Event Detect captures elusive, intermittent signals on repetitive waveforms up to 4kHz
- Voltage, current, and power harmonics
- Shielded test leads for oscilloscope, resistance, and continuity measurements
- Resistance, continuity, diode, and capacitance meter measurements
- Power measurement types of W, VA, VAR, PF, DPF, and Hz
- Li-Ion rechargeable battery, seven-hour operation (with four-hour charge time)
- 600V CAT IV safety certified
- External optically isolated USB interface to transfer, archive, and analyze scope or meter data
- FlukeView® ScopeMeter® software for Windows®
- Compact Rugged design to withstand 3g vibration, 30g shock, and rated IP51 according to EN/IEC60529
- 10:1 voltage probe included with the Fluke 124B and 125B for reduced circuit loading
- Fluke 125B also gives bus health and power measurements
Specifications
- 259mm x 132mm x 55mm dimensions
- 640 x 480 pixel resolution, 5.7" color active matrix TFT display
- Temperature ranges
- 0 to +40°C for battery operation
- 0 to +50°C for power adapter operation
- -20°C to +60°C storage
- Waveforms
- 10 div of 40 pixels for vertical
- 12 div of 40 pixels for horizontal
- Power
- External BC430 power adapter
- 10VDC to 21VDC input voltage range
- 5W typical power consumption
- 5mm input jack
- Rechargeable Li-ion 10.8V battery
- 0 to 40°C charging temperature range
- Micro SD card slot (32GB maximum size card)
Videos
Associated Tools
Publicerad: 2016-02-18
| Uppdaterad: 2025-10-13