Fluke 87V Digital Multimeter & PVLEAD1 Test Leads Kit
FLUKE 87V MAX Digital Multimeter and PVLEAD1 Test Leads Kit is an ideal electrical troubleshooting solution for solar inverters, combiner boxes, and battery storage systems. The 87V MAX is built with an IP67-rated, industrial-strength case and a removable holster. For a more manageable, one-handed operation, the holster doubles as a test probe holder. This meter is fully waterproof/dustproof and keeps working reliably regardless of the job. Safely connect the PVLEAD1 solar MC4 test leads to the meter to validate voltage from individual panels or a series of panels in a PV array.Features
- Pomona PVLEAD1 MC4 Test Leads
- Connects to test tools that accept 4mm banana plugs
- Ensures safe current and voltage measurements on PV modules and systems
- Ensures safe DC power measurements on Photovoltaic (PV) modules and systems
- Creates a connection between solar panel and inverter for troubleshooting and maintenance of PV systems
- For use in regular tests and measurements on PV panels
- Connect measuring devices to a PV power station, to set and troubleshoot PV panels
- Complies to CAT III 1000V / CAT IV 600V, 20A ratings in accordance with IEC / EN 61010-031
- 87V MAX True-RMS Digital Multimeter
- Withstands drops up to 4 meters (13 feet) with industrial-strength casing and holster
- Waterproof, dustproof IP67 case for the most extreme work sites
- Premium TL175 TwistGuard™ test leads
- Double the battery life of the 87V (up to 800 hours), backlit keys for dark environments
Applications
- Solar installations
- Troubleshooting PV arrays
Kit Contents
- Fluke 87V MAX True-RMS digital multimeter
- TL175 TwistGuard® test leads
- AC175 alligator clips
- 80BK-A temperature probe
- Removable holster with test lead storage
- 3x AA batteries (installed)
- Pomona PVLEAD1 MC4 to 4mm test lead set
Additional Resources
Publicerad: 2022-05-24
| Uppdaterad: 2025-06-19