Fluke 805 Vibration Meter

Fluke 805 Vibration Meter is a reliable accurate solution for checking bearings and overall vibration. The instrument takes overall vibration measurements (10Hz to 1,000Hz) for acceleration, velocity, and displacement units of measurements for a wide variety of machines. Crest Factor+ technology provides bearing assessment using direct sensor tip measurements between 4,000Hz and 20,000Hz. The innovative sensor design minimizes measurement variations caused by device angle or contact pressure. A four-level severity scale assesses the urgency of problems. Data can be exported via USB and trended in Microsoft Excel with built-in templates. The Fluke 805 Vibration Meter also features built-in FLUKE CONNECT with ShareLive™ video call capability.

Features

  • Innovative sensor design minimizes measurement variations caused by device angle or contact pressure
  • Consistent data quality at both low and high-frequency ranges
  • Four-level severity scale assesses the urgency of problems for overall vibration and bearing condition
  • Exportable data via USB
  • Trending in Microsoft® Excel using built-in templates
  • Overall vibration measurement (10Hz to 1,000Hz) for acceleration, velocity, and displacement units of measurement for a wide variety of machines
  • Crest Factor+ technology provides reliable bearing assessment using direct sensor tip measurements between 4,000Hz and 20,000Hz
  • Colored lighting system (green, red) and on-screen comments indicate how much pressure needs to be applied to take measurements
  • Temperature measurement with Spot IR Sensor increases diagnostic capabilities
  • On-board memory holds and saves up to 3,500 measurements
  • Audio output for listening to bearing tones directly
  • External accelerometer support for hard to reach locations
  • Flashlight for viewing measurement locations in dark areas
  • Large screen with high resolution for easy navigation and viewing

Applications

  • Refrigeration
  • Fans
  • Cooling tower drives
  • Centrifugal pumps
  • Positive displacement pumps
  • Air compressors
  • Blowers
  • Gearboxes
  • Machine tools:
    • Motor
    • Gearbox input
    • Gearbox output
    • Spindles - roughing operations
    • Spindles - machine finishing
    • Spindles - critical finishing
Publicerad: 2012-07-09 | Uppdaterad: 2022-03-11