Fluke CNX 3000 Wireless Test Tools

Fluke CNX 3000 Wireless Test Tools

Fluke CNX 3000 Wireless Test Tools provide measurements that are remote, simultaneous, and recordable. With the CNX 3000 Wireless Multimeter, the meter measurements plus readings from up to 3 wireless modules are displayed simultaneously and remotely on a single screen. The measurements can be taken as far as 20 meters away. Up to 10 modules can be viewed in real time on a PC with a PC adapter. Up to 65,000 sets of min/max/avg readings captured over single to multiple logging sessions can be recorded. The CNX Wireless Test Tools meet category 1000 V CAT III and category IV 600 V safety standards.

CNX 3000 Wireless Multimeter Features
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • Continuity, resistance, diode test, capacitance and
    frequency measurements
  • MIN/MAX Recording
  • CAT III 1000 V, Cat IV 600 V; IP54
    CNX 3000 Wireless Modules
    • Fluke CNX v3000 AC Wireless Voltage Module
      True-RMS AC Voltage Module
      TL224 Test Leads
      AC285 Alligator Clips
    • Fluke CNX i3000 iFlex AC Wireless Current Module
      True-RMS Flexible Current Meter
      iFlex i2500-10 Flexible Current Probe
      TL175 Test Leads
      AC175 Alligator Clips
    • Fluke CNX a3000 AC Wireless Current Clamp Module
      True-RMS AC Clamp Meter
    • Fluke CNX t3000 K-Type Wireless Temperature Module
      K-Type Thermocouple Thermometer
      80PK-1 K-Type Bead Thermocouple

CNX 3000 Wireless Kits
  • Fluke CNX i3000 iFlex AC Current Measurement Kit
    Fluke CNX 3000 Wireless Multimeter
    Fluke CNX i3000 iFlex AC Wireless Current Module
    iFlex i2500-10 Flexible Current Probe
    TL175 Test Leads
    AC175 Alligator Clips
  • Fluke CNX v3000 AC Voltage Kit
    Fluke CNX 3000 Wireless Multimeter
    Fluke CNX v3000 AC Wireless Voltage Module
    TL224 Test Leads
    TL175 Test Leads
    AC175 Alligator Clips
    AC285 Alligator Clips


 
CNX 3000 Wireless Kits, cont.
  • Fluke CNX a3000 AC Current Clamp Kit
    Fluke CNX 3000 Wireless Multimeter
    Fluke CNX a3000 AC Wireless Current Clamp Module
    TL175 Test Leads
  • Fluke CNX t3000 Temperature Measurement Kit
    Fluke CNX 3000 Wireless Multimeter
    Fluke CNX t3000 K-Type Wireless Temperature Module
    TL175 Test Leads
    AC175 Alligator Clips
    80PK-1 K-Type Bead Thermocouple
  • Fluke CNX 3000 General Maintenance System
    Fluke CNX 3000 Wireless Multimeter
    Fluke CNX v3000 AC Wireless Voltage Module
    Fluke CNX i3000 iFlex AC Wireless Current Module
    iFlex i2500-10 Flexible Current Probe
    Fluke CNX pc3000 Wireless PC Adapter and Software
    TL224 Test Leads
    TL175 Test Leads
    AC175 Alligator Clips
    AC285 Alligator Clips
  • Fluke CNX 3000 Industrial System
    Fluke CNX 3000 Wireless Multimeter
    Fluke CNX v3000 AC Wireless Voltage Module
    Three (3) Fluke CNX i3000 iFlex AC Wireless Current Modules
    Three (3) iFlex i2500-10 Flexible Current Probes
    Fluke CNX pc3000 Wireless PC Adapter and Software
    TL224 Test Leads
    TL175 Test Leads
    AC175 Alligator Clips
    AC285 Alligator Clips
  • Fluke CNX 3000 HVAC System
    Fluke CNX 3000 Wireless Multimeter
    Fluke CNX a3000 AC Wireless Current Clamp Module
    Fluke CNX t3000 K-Type Wireless Temperature Module
    Fluke CNX pc3000 Wireless PC Adapter and Software
    TL175 Test LeadsAC175 Alligator Clips
  • 80PK-1 K-Type Bead Thermocouple
  • Fluke
  • Test & Measurement
Publicerad: 0001-01-01 | Uppdaterad: 0001-01-01