FCT D-Sub In-Flight Entertainment Connectors
FCT High-Density D-Sub Connectors for In-Flight Entertainment are a selection of mixed-contact D-subs that along with spring locks allow for secure locking with 10lbs. to 12lbs. of retention force for high reliability in heavy vibration environments, such as in-flight entertainment systems used in the commercial air industry. These FCT D-subs include crimp and poke connectors that have internal metal contact retention clip rings. This feature provides a minimum pull-out force of 9lbs. as required by MIL-DTL-24308m and a higher end-user life cycle for applications in which field contact replacement or repair is a common requirement.Features
- Internal metal contact retention clip rings
- Provides minimum pull-out force of 9lbs
- Meets requirements of MIL-DTL-24308
- High end-user life cycle
Pin Connector Example
Publicerad: 2013-12-18
| Uppdaterad: 2022-03-11