Amphenol FCI OCTIS™ Signal/PoE Connectors

Amphenol FCI OCTIS™ Signal / Power over Ethernet (PoE) Metral® HDXS Connectors meet ANSI requirements and provide CAT 6 performance. Metral HDXS is designed with dual-beam contacts to ensure high reliability and requires less panel width than traditional RJ45 connectors. Amphenol FCI OCTIS Signal/PoE Connectors offer a current rating of 1.5A per pin and are available in 8 positions (4 pair) and 12 positions. This series is suitable for broadband wireless access applications, including communications, data, industrial, and instrumentation. 

Features

  • 1.5A current rating per pin
  • Available in 8 positions (4 pair) and 12 positions
  • Meets ANSI requirements
  • CAT 6 performance
  • Designed with dual-beam contacts
  • Requires less panel width than traditional RJ45 connectors
  • 94mm x 26mm x 27mm (L x W x H) dimensions
  • Outdoor weatherproof
  • Rugged design
  • Multi-standard and varying interconnection interface
  • Adaptable interface holder and outer housing
  • Color coding on gland nuts
  • System addresses present and future signal and power requirements with option for additional connector interfaces
  • 26mm and <100m length from panel
  • High density and small form factor
  • Double locking feature
  • IP67, 720hrs salt spray resistance
  • -55°C to +85°C operating temperature range

Applications

  • Communications
  • Data
  • Industrial
  • Instrumentation
Publicerad: 2018-10-11 | Uppdaterad: 2022-08-24