Amphenol FCI FitMate™ 0.80mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 0.80mm Wire-to-Board Connectors offer a modular and fine-pitch wire-to-board solution for devices that require compact and low-profile connectors. These connectors incorporate a 32AWG to 28AWG wire gauge range and up to 0.5A current rating. The FitMate™ wire-to-board connectors comprise a low-profile design with a UL 94V-0 flammability-rated LCP material. These wire-to-board connectors are available in single-row vertical SMT and right-angle SMT configurations. The FitMate wire-to-board connectors feature locking mechanisms to provide enhanced contact reliability. These wire-to-board connectors comply with RoHS and are lead and halogen-free.

Features

  • 0.80mm pitch wire-to-board solution
  • Saves space with reduced PCB footprint
  • Low-profile design
  • Save PCB space
  • UL 94V-0 flammability-rated LCP material
  • High flammability rating
  • RoHS-compliant and lead-free
  • Meets health and safety requirements
  • Halogen-free resin material

Applications

  • Consumers:
    • Cooking machine
    • Office equipment
    • Test and measurement
    • Point-of-sale terminal
    • Portable terminal
  • IoT devices:
    • Smart home device
    • Vacuum cleaner robot

Specifications

  • 100MΩ minimum insulation resistance
  • 30VAC(RMS)/DC voltage rating
  • 20mΩ maximum (initial) contact resistance
  • 0.5A current rating
  • 30-cycles durability
  • -25°C to 85°C operating temperature range
Publicerad: 2025-11-19 | Uppdaterad: 2025-11-21