Fastron Leaded Inductors

Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100,000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.

Features

  • Radial and axial taping
  • 0.1µH to 100,000µH inductance range
  • High Q values
  • Ammo pack or tape packaging options

Applications

  • Decoupling and interference suppression
  • RF blocking and filtering
  • Automotive electronics
  • Electronic household appliances
  • Entertainment electronics
  • Lighting devices
  • Medical

Ordering Code

Fastron Leaded Inductors
Publicerad: 2021-08-02 | Uppdaterad: 2024-01-04