Fastron F Series RF Chip Inductors
Fastron F Series RF Chip Inductors are designed for RF applications that require optimal Q on high-frequency circuits and features a ferrite core. The unshielded F series inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Fastron F Series RF Chip Inductors are available in a case size of 1210 with an operating temperature range of -40°C to +85°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Specifications
- 0.1µH to 1000µH inductance range
- ±10% tolerance
- 1.6MHz to 375MHz self-resonant frequency
- 0.15Ω to 32.0Ω maximum DCR
- 55mA to 1131mA rated DC current range
- -40°C to +85°C temperature range
- RoHS compliant
Publicerad: 2012-01-27
| Uppdaterad: 2022-03-11