Fanstel BT832A & BT832AF nRF52810 Bluetooth 5 Modules

Fanstel BT832A and BT832AF nRF52810 BLUETOOTH® 5 Modules feature the Nordic nRF52810 SoC with an integrated PCB trace antenna. The modules are housed in 14x16x1.9mm or 15x20.8x1.9mm packages with 16 castellated pins for applications needing a limited number of GPIOs. Additional 24 LGA (Land Grid Array) pins provide access to all nRF52810 GPIO pins. The modules are a lower-cost alternative to BT832, an nRF52832 module. BT832A and BT832AF are pin-to-pin compatible with BT832.

Three main differences between the BT832 and BT832A & BT832AF:

• Cortex M4F in BT832 has hardware DSP and floating point instructions. Cortex M4 in BT832A and BT832AF have hardware DSP instructions but do not have a floating point unit to support hardware instruction.
• Flash/RAMs in BT832 are 512KB/64KB. They are 192KB/24KB in BT832A.
• BT832 has an NFC tag interface. BT832A does not have an NFC tag interface. 
• If your application does not need an NFC tag interface, hardware floating point instruction, and 192KB flash/24KB RAM is enough, BT832A can be used instead.

Features

  • BT832A, nRF52810 BLUETOOTH® 5 module 
    • SoC: Nordic nRF52810 QFAA
    • Cortex M4 processor with 192 KB flash, 24KB RAM
    • Bluetooth range: 75 to 140 meters; average range: 100 meters
    • Size: 14x16x1.9mm
    • Hybrid pins: 16 castellated and 24 LGA
    • 32 GPIOs
    • Certification: FCC, IC, CE, QDID
  • BT832AF, nRF52810 BLUETOOTH® 5 module 
    • SoC: Nordic nRF52810 QFAA
    • Cortex M4 processor with 192 KB flash, 24KB RAM
    • BLUETOOTH® range: 220 to 330 meters; average range: 270 meters
    • Size: 15x20.8x1.9mm
    • Hybrid pins: 16 castellated and 24 LGA
    • 32 GPIOs
    • Certification: FCC, IC, CE, QDID

Specifications

  • Up to 32 GPIOs, firmware configurable, and Peripherals
    • 12 bit/200KSps ADC, eight configurable channels with programmable gain
    • 64 level comparator
    • 15-level low power comparator with wake-up from system OFF mode
    • Temperature sensor
    • 3x 4-channel pulse width modulator (PWM) units with EasyDMA
    • Digital microphone interface (PDM)
    • 5x 32-bit timers with counter mode
    • Up to 3x SPI Master/Slave with Easy DMA
    • Up to 2x I2C compatible 2-wire master/slave
    • I2S with EasyDMA
    • UART (CTS/RTS) with EasyDMA
    • Programmable peripheral interconnect (PPI)
    • Quadrature Demodulator (QDEC)
    • AES HW encryption with EasyDMA
    • Autonomous peripheral operation without CPU intervention using PPI and Easy DMA
    • 3x real-time counter (RTC)
  • Power:
    • Operation voltage: 1.7V to 3.6V
    • Peak current: 5.4 mA RX, 5.3 mA TX at 0 dBm
    • 0.4uA OFF mode, 1.8 uA idle

  • RF Performance
    • RX sensitivity: -96 dBm
    • TX power: -20 to +4 dBm in 4 dB steps

  • Miscellaneous
    • Sizes: 14x20.8x1.9mm
    • Operation Temperature: -40°C to +85°C 
    • Integrated shield to resist EMI
    • Evaluation board: EV-BT832F

  • Certifications:
    • FCC ID: X8WBT832
    • IC (Industrial Canada) ID: 4100A-BT832
    • Europe: Certified
    • QDID: 97989
Publicerad: 2018-06-07 | Uppdaterad: 2022-08-16