Fairview Microwave SMA Male (Plug) Connectors
Fairview Microwave SMA Male (Plug) Connectors are designed for either solder or crimp attachment and are compatible with a variety of cables. These connectors feature a maximum frequency rating up to 18GHz, good VSWR ratings, a 5/16" hex, and straight body geometry. Connector interfaces include RG316, RG402, LMR-240, RG8X, RG405, and .034 SR cables. Fairview Microwave SMA Male Connectors are ideal for general-purpose testing and custom cable assemblies.
Features
- Common
- SMA male connector
- Straight body geometry
- SMC034
- Solder/solder attachment
- .034 SR interface type
- SC3018
- Solder/solder attachment
- RG405, RG405 tinned, and .086 SR interface type
- SC3016
- Solder/solder attachment
- RG402, RG402 tinned, and .141 SR interface type
- SC7033
- Crimp/solder attachment
- LMR-240, LMR-240-DB, LMR-240-UF, RG8X, .240", and B7808A interface type
- FMCN1351
- Solder/solder attachment
- RG316 and RG188 interface type
- FMCN1587
- Solder/solder attachment
- RG402, RG402 tinned, and .141 SR interface type
Applications
- General-purpose testing
- Custom cable assemblies
Specifications
- Common
- 50Ω impedance
- 5/16" hex
- Gold-plated brass contacts
- SMC034
- 18GHz maximum frequency range
- 1.3:1 VSWR
- -65°C to +165°C operating temperature range
- SC3018
- 18GHz maximum frequency range
- 1.22:1 VSWR
- -65°C to +165°C operating temperature range
- SC3016
- 18GHz maximum frequency range
- 1.3:1 VSWR
- -55°C to +155°C operating temperature range
- SC7033
- 6GHz maximum frequency range
- 1.3:1 VSWR
- -65°C to +165°C operating temperature range
- FMCN1351
- 12.4GHz maximum frequency range
- 1.21:1 VSWR
- -40°C to +85°C operating temperature range
- FMCN1587
- 18GHz maximum frequency range
- 1.2:1 VSWR
- -65°C to +165°C operating temperature range
Publicerad: 2025-12-12
| Uppdaterad: 2026-01-14