Fairview Microwave 2.92mm Plug & Jack Adapters

Fairview Microwave 2.92mm Plug and Jack Adapters offer various configurations and genders, ensuring the ideal fit is readily available. These adapters feature a maximum frequency rating of 40GHz, a 50Ω impedance rating, straight body geometry, and bulkhead, panel mount, hermetically sealed, reverse polarity, and isolation ground designs. Fairview Microwave 2.92mm Adapters are suitable for enabling connections between two connector types that would otherwise not be compatible.

Features

  • Variations available
    • Bulkhead
    • Panel mount
    • Hermetically sealed
    • Reverse polarity
    • Isolation ground
  • 40GHz maximum frequency
  • 50Ω impedance
  • Straight body geometry

Applications

  • Ensures between-series connections
  • General-purpose testing
Publicerad: 2025-12-12 | Uppdaterad: 2025-12-24