Fair-Rite E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Features

  • Low Losses
  • Low Loss Over Wide Temperature Range
  • Good Stability Across Load Conditions
  • Excellent Winding Capability
  • Low Cost Core, Bobbin and Winding
  • Simple Assembly
  • Good Heat Dissipation

Applications

  • Converter and Inverter Transformers
  • Differential Mode Inductors
  • Power Inductors
  • Power Transformers
  • Telecom Inductors
Publicerad: 2013-10-24 | Uppdaterad: 2020-12-15