Ezurio Pinnacle™ 100 Cellular Modems
Ezurio Pinnacle™ 100 Cellular Modems seamlessly incorporate a powerful Cortex M4F controller, full BLUETOOTH® v5, and LTE-M/NB-IoT capabilities in a single, integrated platform, all with full regulatory certifications and LTE carrier approvals. The Zephyr™ Real-Time Operating System (RTOS) enables quick application design and reduces BOM costs. Extremely power-conscious, the Pinnacle 100 is ideal for battery-powered devices operating at the edge of IoT networks, seamlessly bridging the cellular Wide Area Network (WAN) to the Bluetooth Personal Area Network (PAN).Features
- LTE M / NB-IoT radio via Sierra HL7800
- ALT1250: LTE bands 1, 2, 3, 4, 8*, 12, 13, 20, 28
- Nordic nRF52840: BT v5, Coded PHY (Long range), 1MPHY and 2MPHY
- Onboard Cortex®-M4F Microcontroller: 32-bit at 64MHz, 256KB of RAM, 1MB internal flash, 8MB QSPI**
- -40°C to +85°C temperature range
- Globally and carrier certified
- FCC, IC, CE, BT SIG plus PTCRB, GCF, and End Device certified
- AT&T, Verizon, Vodafone (pending)
- Flexible Programming: Hostless mode via Zephyr RTOS or Hosted mode via AT Command Set
- Secure Firmware Upgrade: Pre-programmed with Ezurio secure bootloader
- Antenna options
- +8dBm to -20dBm, -40dBm programmable BLE Tx power
- -91dBm (1Mbps), -100dBm (125kbps) BLE Rx sensitivity
*Band 8 supported by Ezurio Dipole Blade DBA6927C1-FSMAM antenna
**When utilizing Bootloader, full 8MB not available
Applications
- Cellular IoT
- Connected homes
- Environmental monitoring
- Predictive maintenance
- Retail/Commercial
- Security and building automation
Technical Resources
Videos
453-00010 Dimensions
453-00011 Dimensions
Publicerad: 2019-11-18
| Uppdaterad: 2024-04-02