Ezurio FlexPIFA™ 3dBi Antennas with MHF1/U.FL Cables

Ezurio FlexPIFA™ 3dBi Antennas with MHF1/U.FL Cables offer 2.4GHz and 5.5GHz frequency ratings, 50Ω impedance, and linear polarization. These dual-band antennas provide quick and easy installation with an adhesive that holds onto surfaces during humidity exposure and hot/cold cycles. Ezurio FlexPIFA 3dBi Antennas can be installed in various ways: on different non-conductive surfaces and thicknesses, near metals or the human body, and on flat or curved surfaces.

Features

  • Dual-band antennas
  • Quick and easy installation
  • Adhesive holds to surface during humidity exposure and hot/cold cycles
  • RoHS compliant
  • Installation
    • On different non-conductive surfaces and thicknesses
    • Near metals or the human body
    • On flat or curved surfaces

Applications

  • 2.4GHz and 5.5GHz
    • Wi-Fi® 802.11 b/g/n/a
    • BLUETOOTH®

Specifications

  • 2.4GHz or 5.5GHz frequency
  • 3dBi maximum peak gain
  • 50Ω impedance
  • 3M 100MP adhesive
  • 38.5mm x 12.7mm x 2.5mm dimensions
  • -40°C to +85°C operating temperature range
Publicerad: 2022-10-19 | Uppdaterad: 2024-04-02