Ezurio BT700 BLUETOOTH® Modules

Ezurio BT700 BLUETOOTH® Modules are designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading Cambridge Silicon Radio (CSR) BC04 chipset, BT700 modules provide exceptionally low power consumption with outstanding Class 1 range via 18dBm of transmit power. Both the BT730 and BT740 include a broad range of BLUETOOTH profiles such as Serial Port Profile (SPP) and other vital features. The BT730 Modules support Bluetooth v2.0 while the BT740 supports the latest Bluetooth v2.1. With a compact footprint of 15.29mm x 28.71mm, each of these modules deliver maximum range with a minimum size.

Features

  • BLUETOOTH v2.0 (BT730) or v2.1 (BT740)
  • External or internal antennas
  • Comprehensive AT command set
  • BLUETOOTH EPL
  • Compact footprint
  • Class 1 output - 18dBm
  • UART interface with GPIO, PCM, and ADC lines
  • Industrial temperature range

Applications

  • Medical devices
  • ePOS terminals
  • Automotive diagnostic equipment
  • Barcode scanners
  • Industrial cable replacement
Publicerad: 2013-09-24 | Uppdaterad: 2024-04-05