Espressif Systems ESP32-H2-DevKitM-1 Development Kit

Espressif Systems ESP32-H2-DevKitM-1 Development Kit features an entry-level development board utilizing the BLUETOOTH® Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1. The ESP32-H2-MINI-1 module provides I/O pins that are broken out to the pin headers on both sides of this board for easy interfacing. Developers can choose either to connect peripherals with jumper wires or mount the Espressif ESP32-H2-DevKitM-1 on a breadboard.

The onboard ESP32-H2-MINI-1 is a powerful Bluetooth Low Energy and IEEE 802.15.4 combo module that has a rich set of peripherals. This module is an ideal choice for a wide variety of application scenarios related to the Internet of Things (IoT), such as embedded systems, smart home, wearable electronics, and more. 

At the core of this module is the ESP32-H2, a 32-bit RISC-V single-core CPU that operates at up to 96MHz. The CPU can be optionally shut off to make use of the low-power coprocessor to constantly monitor the peripherals for changes or crossing of thresholds. The ESP32-H2 integrates a rich set of peripherals including I2C, I2S, SPI, UART, ADC, LED PWM, ETM, GDMA, PCNT, PARLIO, RMT, TWAI, MCPWM, USB Serial/JTAG, temperature sensor, general-purpose timers, system timer, and a watchdog timer as well as up to 19 GPIOs.

Features

  • ESP32-H2-MINI-1 Module for wireless connectivity
  • 4MB Flash
  • Pin headers provide all available GPIO pins except for the SPI bus for flash
  • 3.3V power LED
  • 5V to 3.3V LDO
  • USB-to-UART bridge
  • USB Type-C™ port
  • USB Type-C to UART port
  • Boot button
  • Reset button
  • RGB LED
  • SDK of ESP-IDF source code and example applications

Applications

  • Smart Home
  • Industrial Automation
  • Health Care
  • Consumer Electronics
  • Smart Agriculture
  • Retail and Catering
  • Generic Low-power IoT Sensor Hubs
  • Generic Low-power IoT Data Loggers

Videos

Board Layout

Espressif Systems ESP32-H2-DevKitM-1 Development Kit

Block Diagram

Block Diagram - Espressif Systems ESP32-H2-DevKitM-1 Development Kit
Publicerad: 2023-04-21 | Uppdaterad: 2026-02-05