Epson ICs S5U1C31W74T1 Evaluation Board

Epson S5U1C31W74T1 Evaluation Board is a tool designed to evaluate the S1C131W74 microcontroller. This evaluation board incorporates an LCD driver capable of driving up to a 2,304 dot LCD panel and large-capacity flash memory. The S5U1C31W74T1 board is suitable for the S1C31W74 microcontroller applications.

Features

  • S1C31W74 (MCU)
  • LCD panel
  • LED (one for remote-control output and three for indicators)
  • Piezoelectric buzzer
  • Five tact switches
  • Serial flash memory
  • Platform for R/F converter
  • Power supply regulator
  • Connector for debugging
Publicerad: 2017-07-21 | Uppdaterad: 2022-03-11