Epson Timing FA-118T Crystal Units

Epson Timing FA-118T Crystal Units offer a 24MHz to 54MHz frequency range and up to 200Ω motional resistance. These units feature a fundamental overtone, external dimensions of 1.6mm x 1.2mm x 0.35mm, and a -40°C to +85°C operating temperature range. Epson Timing FA-118T Crystal Units are ideal for mobile phones, BLUETOOTH®, and W-LAN ISM band radios.

Applications

  • Mobile phones
  • Bluetooth
  • W-LAN ISM band radios
  • Clocks for MPU

Specifications

  • 24MHz to 54MHz nominal frequency range
  • 1.6mm x 1.2mm x 0.35mm dimensions
  • Fundamental overtone order
  • 200Ω max. motional resistance
  • -40°C to +85°C operating temperature range

Dimensions

Epson Timing FA-118T Crystal Units
Publicerad: 2022-04-06 | Uppdaterad: 2022-09-02