Epson Timing FC-135 Tuning Fork Crystals
Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.Features
- 32.768kHz (32kHz to 100kHz) frequency range
- 3.2mm x 1.5mm x 0.8mm external dimensions
- Fundamental overtone order
Applications
- Small communications devices
- Portable media players
Specifications
- -40°C to +85°C operating temperature range
- 0.5µW (1µW maximum) level of drive
- ±20 x 10-6 frequency tolerance (standard)
- 7pF, 9pF, and 12.5pF load capacitance ratings
External Dimensions
Publicerad: 2020-10-19
| Uppdaterad: 2024-05-20