TDK F Series Piezobrush PZ3 Handheld Plasma Device

TDK F Series Piezobrush PZ3 Handheld Plasma Device uses piezoelectric direct discharge (PDD) technology to generate cold-active plasma at a temperature of less than +50°C. Plasma reduces germs and odors while increasing the surface energy of many materials with high efficiency. This device offers an 18W power consumption rating, a 110V to 240V electrical connection at 50Hz to 60Hz, and a 45dB sound pressure level. TDK F Series Piezobrush PZ3 Handheld Plasma Device is ideal for small-scale production, joining technology, and medical and dental technology.

Features

  • 110V to 240V electrical connection at 50Hz to 60Hz
  • 18W power consumption
  • 110g weight
  • 45dB sound pressure level
  • <+50°C plasma temperature
  • 2mm to 10mm typical treatment distance
  • 5mm to 29mm typical treatment width

Applications

  • Joining technology
  • Development and optimization of production processes
  • Research facilities and laboratories
  • Microbiology, microfluidics, and food technology
  • Medical and dental technology
  • Prototype and architectural model making
  • Small-scale production
  • Possible use cases
    • Activation and functionalization of surfaces
    • Improvement of wettability
    • Optimization of bonding, painting, printing, and coating processes
    • Surface treatment of plastics, glass, metals, and more
    • Ultra-fine cleaning and odor reduction
Publicerad: 2020-12-01 | Uppdaterad: 2026-04-07