EPCOS / TDK MKD AC Gas Capacitors
EPCOS / TDK MKD AC Gas Capacitors are three-phase gas-filled capacitors with a voltage range of 460VAC to 1415VAC. These capacitors feature self-healing properties and are filled with non-flammable nitrogen gas instead of the soft polyurethane resin used in the existing series. Matching the megatrend of the electrification of mobility and renewable energies, these capacitors suppress harmonic distortions, reducing reactive power at the input and/or the output of inverters. This improves the power quality and makes applications like wind, solar energy, and industrial drives more reliable.EPCOS / TDK MKD capacitors offer diameters from 75mm to 136mm, heights from 218mm to 351mm, and a lifetime expectancy of 250,000 hours at +70°C at the hotspot. These capacitors feature winding construction based on a metalized polypropylene film and are equipped with overpressure disconnectors for all three phases, ensuring controlled disconnection in case of overload. Cage clamps with M4, M5, or M6 are used as terminals.
Features
- Self-healing properties
- Low dissipation factor
- Filled with nitrogen gas, dry-type
- Overpressure disconnector for all 3 phases
- Naturally air-cooled (or forced air cooling)
Applications
- Input and output filters in inverter systems
- Filtering of harmonic distortion in power inverters
Specifications
- 460VAC to 1415VAC voltage range
- 300Vrms to 1000Vrms voltage range
- IP20 protection rating
- Metallized polypropylene film
- Aluminum can and top
- Dry-type, non-PCB, non-flammable nitrogen gas
- 75mm, 85mm, 100mm, 116mm, and 136mm diameters
- Threaded stud on the bottom (M12)
- 250,000 hours of life at a hotspot temperature of +70°C
- Maximum hotspot temperature of +90°C
- -40°C to +70°C operating temperature range
- Terminals
- B32377G - (M4) clamp terminals type A
- B32377G - (M5) clamp terminals type B, type C
- B32377G - (M6) clamp terminals type D
View Results ( 6 ) Page
| Artikelnummer | Datablad | Beskrivning | Märkspänning AC |
|---|---|---|---|
| B32377G1426J000 | ![]() |
Filmkondensatorer 3X42UF 1000V PEC MKD AC GAS | 1.415 kVAC |
| B32377G1566J000 | ![]() |
Filmkondensatorer 3X56UF 1000V PEC MKD AC GAS | 1.415 kVAC |
| B32377G8426J050 | ![]() |
Filmkondensatorer 3X42UF 850V PEC MKD AC GAS | 1.2 kVAC |
| B32377G8506J050 | ![]() |
Filmkondensatorer 3X50UF 850V PEC MKD AC GAS | 1.2 kVAC |
| B32377G8566J050 | ![]() |
Filmkondensatorer 3X55.8UF 850V PEC MKD AC GAS | 1.2 kVAC |
| B32377G9566J000 | ![]() |
Filmkondensatorer 3X56UF 900V PEC MKD AC GAS | 1.27 kVAC |
Publicerad: 2024-09-03
| Uppdaterad: 2024-12-31