TDK B72214P Leaded Varistors
TDK B72214P Leaded Varistors provide overvoltage protection and a wide operating voltage range of 130VRMS to 460VRMS. The B72214P series is an expansion of EPCOS/TDK's AdvancedD-MP series and is UL 1449 rated. The compact B72214P modules offer ≥100MΩ insulation resistance, ≥2.5kVRMS electric strength, and 10Hz to 55Hz vibration frequency. TDK B72214P Leaded Varistors operated in a -40°C to +125°C temperature range.
Features
- Offers overvoltage protection
- Wide 130VRMS to 460VRMS operating voltage
- ≥2.5kVRMS electric strength
- ≥100MΩ insulation resistance
- 10Hz to 55Hz frequency range
- Combination wave pulse 6KV/3KA according to IEC 61000-4-5
- Compact dimensions
- -40°C to +105°C operating temperature range
Dimensions (mm)
Publicerad: 2019-11-14
| Uppdaterad: 2026-04-06