TDK B43706 Aluminum Electrolytic Capacitors

TDK B43706 Aluminum Electrolytic Capacitors provide a high-rated current capability of up to 56.1A AC at 100Hz, 85°C, and up to 100A in standard operating conditions such as 300Hz, 60°C, 2m/s. These values increase current capacity by up to 25% at rated conditions compared to the previous series. TDK B43706 Aluminum Electrolytic Capacitors are designed for rated voltages from 400VDC to 500VDC and rated capacitance from 820μF to 15,000μF. These screw-terminal devices deliver a long service life of 12,000 hours at 85°C.  Typical applications include industrial frequency converters, power supplies, uninterruptible power supply (UPS) systems, wind power, and photovoltaic systems.

Features

  • High-rated current capability of up to 56.1A AC (100Hz, 85°C)
  • Current capacity increased by up to 25% at rated conditions compared to the previous series
  • 400VDC to 500VDC rated voltage
  • 820μF to 15,000μF rated capacitance
  • Long service life of 12,000 hours at 85°C

Applications

  • Industrial frequency converters
  • Power supplies
  • UPS systems
  • Wind power
  • Photovoltaic systems
Publicerad: 2021-06-01 | Uppdaterad: 2026-04-06