EPCOS / TDK B40930 Hybrid Polymer Aluminum Electrolytic Caps
TDK B40930 Hybrid Polymer Aluminum Electrolytic Capacitors feature a compact, surface-mount design with high ripple current up to +145°C. These miniaturized capacitors offer low equivalent series resistance (ESR), including across the temperature range. The B40930 series is suitable for reflow soldering and provides a long useful life of up to 4000 hours at +135°C. Additional specifications include 25V to 35V DC rated voltage and 330µF to 620µF rated capacitance range with ±20% capacitance tolerance. The modules have a coated aluminum case with a pressure relief vent and a minus pole marking. Typical applications for TDK B40930 Hybrid Polymer Aluminum Electrolytic Capacitors include automotive electronics and industrial electronics.Features
- Miniaturized dimensions
- Long useful life, 4000h at +135°C
- Compact, surface-mount design
- High ripple current capability
- Low ESR, including across temperature range
- Coated aluminum case with pressure relief vent
- Minus pole marking on case
- Suitable for reflow soldering
- AEC-Q200 reference standard
- RoHS compatible
Applications
- Automotive electronics
- Industrial electronics
Specifications
- Ripple current
- 3.6IAC,R or 4.0IAC,R at 100kHz, +125°C
- 2.1IAC,max or 2.3IAC,max at 100kHz, +135°C
- 1.6IAC,max or 1.8IAC,max at 100kHz, +145°C
- 25V to 35V DC rated voltage
- 0.018Ω or 0.020Ω maximum ESR at 100kHz, +20°C
- 330µF to 620µF rated capacitance range
- ±20% capacitance tolerance
Performance Graph
Dimensions & Layout
Publicerad: 2023-07-31
| Uppdaterad: 2024-01-16