TDK General Purpose MKT Stacked/Wound Film Capacitors
TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.
Features
- +125°C maximum operating temperature
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free capacitors available
- AEC-Q200D compliant
Applications
- Blocking
- Coupling and decoupling
- Bypassing
- Automotive RFI protection
Publicerad: 2020-03-30
| Uppdaterad: 2026-04-06