TDK B40921 Hybrid Polymer Aluminum Electrolytic Caps

TDK B40921 Hybrid Polymer Aluminum Electrolytic Capacitors are long-life grade capacitors with a compact design and high ripple current capability. The series provides a long useful life of 4000 hours at up to +125°C with a 25VDC to 35VDC rated voltage range and a 390µF to 680µF capacitance range. TDK B40921 Hybrid Polymer Aluminum Electrolytic Capacitors are designed for use in automotive and industrial electronics.

Features

  • Miniaturized dimensions
  • Long useful life
  • Compact design
  • High ripple current capability
  • Low ESR across the temperature range
  • Suitable for reflow soldering
  • RoHS compatible

Applications

  • Automotive electronics
  • Industrial electronics

Specifications

  • 4000 hours of life at up to +125°C
  • 25VDC to 35VDC rated voltage
  • 1.15 x VR surge voltage
  • 390µF to 680µF capacitance range
  • ±20% capacitance tolerance
  • -40°C to +125°C operating temperature range
Publicerad: 2021-08-18 | Uppdaterad: 2026-04-06