TDK B3275 MKP Film Capacitors
TDK B3275 Metallized Polypropylene (MKP) Film Capacitors provide AC filtering for motor drives, battery backup (UPS) devices, power converters, and other industrial applications. These AEC-Q200D-compliant capacitors offer optimized AC voltage performance, low equivalent series resistance (ESR) values, and high ripple current / frequency handling capability. The B3275 series comes in two and four-pin configurations to accommodate different lead-spacing needs. These TDK film capacitors feature UL 810 construction, PCB mounting, and 105°C maximum operating temperature.
Features
- THB Grade III Test A (refer to IEC60384-14:2013/AMD1:2016)
- Optimized AC voltage performance
- High ripple current / frequency handling capability
- AEC-Q200D compliant
- Designed for PCB mounting
- UL 810 construction
- For PCB mounting
- 2-pin and 4-pin versions
- Parallel wire leads, lead-free tinned
- Polypropylene dielectric
- 105°C maximum operating temperature
Applications
- Output AC filtering
- Power converters
- UPS devices
- Motor drives
Dimensions
Publicerad: 2017-07-25
| Uppdaterad: 2026-04-02