EnOcean Powered Sensors

EnOcean Powered Sensors extract energy from small solar cells or temperature differentials, enabling sensors to operate without external power sources. The EnOcean Powered Sensors can form the foundation for an array of applications in the Internet of Things (IoT). These self-powered sensors collect raw data and play a role in the analysis and visualization of intelligent buildings. The devices capture information on temperature, humidity, light, and the utilization of spaces within a building.

Features

  • Self-powered operation
  • Wireless connectivity
  • Multisensor functionality
  • Raw data collection
  • Flexibility and adaptability
  • Energy harvesting technology
  • Seamless IoT integration
  • Comprehensive monitoring
  • User-friendly installation

Applications

  • Smart building automation
  • Energy management
  • Occupancy sensing
  • Environmental monitoring
  • Security and access control
  • Asset tracking
View Results ( 2 ) Page
Artikelnummer Datablad Beskrivning
STM 550 STM 550 Datablad Multifunktionssensormoduler Multisensor Module (acceleration, temperature, humidity, light, magnet), 868 MHz
STM 550B STM 550B Datablad Multifunktionssensormoduler Multisensor Module (acceleration, temperature, humidity, light, magnet), 2.4 GHz Bluetooth
Publicerad: 2023-06-05 | Uppdaterad: 2023-06-20