Endress+Hauser iTEMP® Temperature Transmitters

Endress+Hauser iTEMP® Temperature Transmitters provide high measurement accuracy, making them a crucial component of the measurement chain in industrial applications. These DIN-rail transmitters and head transmitters can help improve safety and efficiency in plants or system processes. The flexible portfolio features the TMT31 series with accurate and reliable process temperature measurements for RTD sensors, while the remaining series all transform sensor signals into a stable and standardized output signal for all industries. Endress+Hauser iTEMP Temperature Transmitters offer seamless system integration with common communication protocols.

Features

  • DIN-rail transmitters and head transmitters for various measuring points
  • High measurement accuracy
  • Wide range of communication standards
  • Seamless system integration
  • DIN-rail-mounted devices suitable for panel installation
  • Head transmitters for direct installation in thermometer heads
  • TMT31
    • Form B (flat face) head transmitter with 4mA to 20mA analog output
    • Push-in terminals for fast, tool-free wiring during installation or maintenance
    • Simple parametrization via free software tools (requires FXA291 or TXU10)
    • Transmitter-sensor matching using Callendar-Van Dusen linearization for critical measurement points
    • Improved RTD measurement accuracy up to 0.1K and long-term stability
    • Diagnostics information according to NAMUR NE 107
    • Factory pre-configured and ready for use
  • TMT80
    • Universal temperature head transmitter for resistance thermometers and thermocouples
    • PC programmable
    • 2-wire technology, 4mA to 20mA analog output
    • Fault signal on sensor break or short circuit, presettable to NAMUR NE 43
    • Meets EMC requirements per NAMUR NE 21
    • 500V galvanic isolation (input/output)
    • Application-specific measuring range setting
  • TMT188
    • Universal head transmitter for thermocouples (TC) for installation in a sensor head Form B
    • High accuracy in complete ambient temperature range
    • Failure information when sensor breaks or short circuits as per NAMUR NE 43
    • EMC as per NAMUR NE 21, CE
    • Ex approval: ATEX Ex ia and dust zone 22 in compliance with EN 50281-1, FM IS, CSA IS
    • UL-recognized component to UL 3111-1
    • Marine approval
    • Galvanic isolation
  • TMT127 and TMT128
    • Temperature transmitters for DIN-rail mounting
    •  Options
      • Pt100 (TMT127)
      • Type K (TMT128)
    • High accuracy in complete ambient temperature range
    • Fault signal on sensor break or short circuit, NAMUR NE 43 compliant
    • EMC as per NAMUR NE 21, CE
    • Ex certification: ATEX Ex ia, FM IS, CSA IS
    • UL-recognized component to UL 3111-1
    • GL shipbuilding approval
    • Galvanic isolation

Videos

Publicerad: 2024-03-03 | Uppdaterad: 2024-04-09