Teltonika TAP400 Wi-Fi® 6 Access Point

Teltonika TAP400 Wi-Fi® 6 Access Point is a high‑performance Wi‑Fi 6 (802.11ax) access point engineered for business environments that require fast, efficient, and reliable wireless connectivity. Designed for SMBs, retail, hospitality, offices, and smart‑city deployments, the Teltonika TAP400 delivers robust multi‑user performance through dual‑band Wi‑Fi 6 with data rates up to 2402Mbps on 5GHz and 576Mbps on 2.4GHz, supported by MU‑MIMO and OFDMA technologies for improved efficiency under high‑density device loads. The TAP400 integrates seamlessly into Teltonika’s broader ecosystem via the Remote Management System (RMS), enabling centralized configuration, monitoring, troubleshooting, and secure remote access to connected network devices, significantly reducing operational overhead.

Hardware features include a dual‑core 1.3GHz CPU, 512MB RAM, and internal antennas housed in a UV‑stabilized plastic and aluminum enclosure, ensuring durability and suitability for long‑term indoor installation. A 2.5GbE uplink port prevents bottlenecks common in lower‑grade access points and allows the TAP400 to fully leverage Wi‑Fi 6 throughput when paired with a compatible network infrastructure. Flexible powering via PoE (802.3af) supports simplified deployment, while features such as Fast Roaming (802.11r), Mesh networking, Hotspot 2.0, advanced security protocols (WPA2/WPA3, 802.1X), VLAN tagging, and MAC‑based access control deliver enterprise‑grade network performance and protection.

With support for up to 512 simultaneous connections and comprehensive Wi‑Fi management tools (including SSID control, QR‑code onboarding, signal analysis, and traffic monitoring), the Teltonika TAP400 ensures stable, predictable wireless performance even in demanding multi‑device environments. The compact, ceiling‑mount design allows unobtrusive installation, making this device an excellent fit for businesses seeking scalable, centrally managed, high‑capacity wireless coverage.

Features

  • Robust Wi-Fi 6 wireless network for optimal multi-user efficiency
  • Manage multiple devices and visualize your setup with the network map
  • Configure, monitor, and troubleshoot remotely via RMS
  • Stay online and extend coverage with Fast Roaming and Mesh

Applications

  • Enterprise
  • Retail
  • Smart cities

Specifications

  • Wireless
    • Modes - 802.11b/g/n/ac/ax (Wi-Fi 6) with data transmission rates up to 2402Mbps on 5GHz and 576Mbps on 2.4GHz (Dual Band, MU-MIMO), 802.11r fast transition, Access Point (AP), and Station (STA)
    • Wi-Fi security
      • WPA2-Enterprise - PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP, OWE
      • AES-CCMP, TKIP, Auto-cipher modes, client separation, EAP-TLS with PKCS#12 certificates, disable auto-reconnect, and 802.11w Protected Management Frames (PMF)
    • SSID stealth mode and access control based on MAC address
    • Up to 512x simultaneous connections
    • Wireless mesh (802.11s), fast roaming (802.11r), BSS transition management (802.11v), and radio resource measurement (802.11k)
    • Wireless MAC filter - allowlist and blocklist
    • Wireless QR code generator - once scanned, a user will automatically enter the network without needing to input login information
    • TravelMate - forward Wi-Fi hotspot landing page to a subsequent connected device
  • 1x RJ45 Ethernet port 100/1000/2500Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, supports auto MDI/MDIX crossover
  • Network
    • TCP, UDP, ICMP, GRE, ESP, RIP, OSPF, BGP, IPsec, IPv4, IPv6, ARP, IPsec, PPP, HTTP, and TTPS network protocols
    • Connection monitoring - Ping Reboot, Wget Reboot, Periodic Reboot, and LCP/ICMP for link inspection
    • DNS over HTTPS proxy enables secure DNS resolution by routing DNS queries over HTTPS
    • Hotspot 2.0 Wi-Fi standard enables seamless, secure, and automatic connection to trusted wireless networks
    • Traffic management - real-time monitoring, wireless signal charts, and traffic usage history
  • Security
    • Authentication - SSH key-based, HTTPS, CLI, IP & Login attempts block, time-based login blocking, and built-in random password generator
    • Tag-based VLAN separation
    • Flexible access control of SSH, Web interface, CLI, and Telnet
    • Certificate manager - certificate creation tool allows the creation of CA, server, client, let's encrypt, and SCEP certificates
    • 802.1x - port-based network access control client
  • Data-to-server
    • HTTP(S), MQTT, and Azure MQTT protocols
    • Extract parameters from multiple sources and different protocols, and send to a single server
    • Custom LUA scripting allows scripts to utilize the router's Data-to-server feature
  • Teltonika Networks Web API (beta) support - uses a set of configurable API endpoints to retrieve or change data
  • Monitoring and management
    • Web UI - HTTP/HTTPS, status, configuration, FW update, CLI, troubleshoot, multiple event log servers, firmware update availability notifications, event log, system log, and kernel log
    • Firmware update from server, automatic notification
    • SSH (v1, v2)
    • Receive email message status alerts for various services
    • JSON-RPC - management API over HTTP/HTTPS
    • Wi-Fi Scanner scans and collects information about wireless devices in the surrounding area
    • Teltonika Remote Management System (RMS)
  • System
    • Mediatek dual-core 1.3GHz CPU
    • 512MB RAM, DDR3
    • 16MB SPI NOR Flash, 512MB SPI NAND Flash
  • Firmware/configuration
    • Web UI - update FW from file, check FW on server, configuration profiles, and configuration backup
    • Update FW
    • RMS - update FW/configuration for multiple devices at once
    • Keep settings - update FW without losing current configuration
    • Full factory reset restores all system settings, including the IP address, PIN, and user data, to the default manufacturer's configuration
  • Firmware compensation
    • RutOS (OpenWrt-based Linux OS)
    • Supported languages - Busybox shell, Lua, C, and C++
    • SDK package with build environment provided
    • GPL customization - create custom, branded firmware and web page application by changing colors, logos, and other elements in the firmware to fit user needs
  • Power
    • RJ45 socket connector
    • 44.0V to 57.0V input voltage range, >64.4VDC surge protection at 10µs maximum
    • 802.3af PoE Class 3
    • <7W idle power consumption, <11W maximum
  • Physical interfaces
    • 1x RJ45 Ethernet port, 100/1000/2500Mbps
    • 1x power LED (can be turned off from Web-UI)
    • 3x internal 2.4GHz Wi-Fi and 5GHz Wi-Fi antennas
      • 2400MHz to 2500MHz, <4.33dBi peak gain
      • 5150MHz to 5850MHz, <4.9dBi peak gain, omnidirectional
    • Reboot/User default reset/Factory reset button
  • Physical
    • UV-stabilized plastic and aluminum casing materials
    • ø158mm x 31.4mm size
    • 285g in weight
    • AP mounting bracket (for ceiling mount)
  • Operating environment
    • 0 °C to +50°C operating temperature range
    • 10% to 90% operating humidity range, non-condensing
    • IP30 rated
  • Regulatory and type approvals
    • Regulatory - CE, UKCA, CB, EAC, UCRF, RCM, FCC, IC, and WEEE
    • Standards - EN 55032:2015+A11:2020, EN 55035:2017+A11:2020, EN 61000-3-3:2013+A1:2019+A2:2021, EN IEC 61000-3-2:2019+A1:2021, EN 301 489-1 V2.2.3, and EN 301 489-17 V3.2.4
    • ESD - EN 61000-4-2:2009
    • Radiated immunity - EN IEC 61000-4-3:2020
    • EFT - EN 61000-4-4:2012
    • Surge immunity (AC mains power port) - EN 61000-4-5:2014 + A1:2017
    • CS - EN 61000-4-6:2014
    • DIP - EN IEC 61000-4-11:2020
    • RF - EN 300 328 V2.2.2, EN 300 893 V2.1.1, and EN 300 440 V2.2.1
    • Safety - IEC 62368-1:2018, EN IEC 62368-1:2020+A11:2020, and EN IEC 62311:2020

Hardware

Mechanical Drawing - Teltonika TAP400 Wi-Fi® 6 Access Point
Publicerad: 2026-02-06 | Uppdaterad: 2026-02-25