Teltonika PR1PS529 5G Angled Compact Mobile SMA Antennas

Teltonika PR1PS529 5G Angled Compact Mobile SMA Antennas operate over a 698MHz to 6000MHz frequency range and feature efficiency up to 73.6%. PR1PS529 omnidirectional SMA antennas provide IP53 ingress protection and operate over a -40°C to +85°C temperature range. These Teltonika antennas are ideal for applications such as 5G and LTE wireless connectivity, industrial automation and control, the Internet of Things (IoT), and industrial cellular routers and gateways.

Features

  • 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz frequency ranges
  • Linear polarization
  • Omnidirectional radiation pattern
  • ≤2.9dBi gain
  • ≤6.9 voltage standing wave ratio (VSWR)
  • ≤73.6% efficiency
  • 50Ω impedance
  • SMA male connector type
  • 7.4g weight
  • -40°C to +85°C operating temperature range
  • IP53 ingress protection rating

Applications

  • Industrial automation and control
  • 5G
  • LTE
  • Industrial cellular routers and gateways
  • IoT
  • Vehicle-mounted communications
  • Remote monitoring

Dimensions

Mechanical Drawing - Teltonika PR1PS529 5G Angled Compact Mobile SMA Antennas
Publicerad: 2026-04-14 | Uppdaterad: 2026-04-16