Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA Antennas
Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA Antennas operate over a 2400MHz to 7125MHz frequency range and feature efficiency up to 62.5%. PCR1CRF43 omnidirectional SMA antennas provide IP53 ingress protection and operate over a -40°C to +85°C temperature range. These Teltonika antennas are ideal for applications such as industrial automation, the Internet of Things (IoT), and industrial routers and gateways.
Features
- 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz frequency ranges
- Linear polarization
- Omnidirectional radiation pattern
- ≤4.3dBi gain
- ≤2.4 voltage standing wave ratio (VSWR)
- ≤62.5% efficiency
- 50Ω impedance
- RP-SMA male connector type
- 5.1g weight
- -40°C to +85°C operating temperature range
- IP53 ingress protection rating
Applications
- Industrial automation
- IoT
- Industrial routers and gateways
- Remote monitoring
- Smart metering
Dimensions
Publicerad: 2026-04-14
| Uppdaterad: 2026-04-16