Taoglas ADFGP.55A.07.0100C GPS/GLONASS/BeiDou Antenna
Taoglas ADFGP.55A.07.0100C GPS / GLONASS / BeiDou Active Antenna comes mounted on a 50mm x 50mm PCB (ground plane) and features two stacked patches, 50mm and 40mm wide, and is 17mm thick. Each patch element utilizes two orthogonal feeds combined in a hybrid coupler for optimal axial ratio. This precision-engineered, active dual-patch, dual-feed antenna is designed for GPS (L1/L2/L5), GLONASS (G1), Galileo (E1/E5a), and BeiDou (B1/B2). The antenna has been tuned and tested on a 50mm x 50mm ground plane. The ADFGP.55A.07.0100C antenna from Taoglas is RoHS and REACH compliant and has a Ø1. 37mm cable that is 100mm long and terminated with an I-PEX MHF® I connector.Features
- Embedded dual-patch, dual-feed active antenna
- Covers bands
- GPS/QZSS (L1/L2)
- GPS/QZSS/IRNSS (L5)
- GLONASS (G1)
- BeiDou (B1/B2)
- Low axial ratio
- Low noise figure
- Ø1.37mm cable, 100mm length
- I-PEX MHF I connector
- 50mm x 50mm x 17mm dimensions
- RoHS and REACH compliant
Applications
- Unmanned aerial vehicles (UAVs)
- Robotics
- Transportation
- Autonomous vehicles
- Agriculture
- Navigation
- Real-time kinematic (RTK) positioning
Return Loss
Publicerad: 2025-07-17
| Uppdaterad: 2025-07-24