Siretta Mike 20 Magnetic-Mount Omni Antennas

Siretta Mike 20 Magnetic-Mount Omni Antennas deliver high performance for 4G/5G, Wi-Fi®, and ISM band applications and feature a compact, IP68-rated housing for outdoor environments. These multi-band antennas are designed for wireless applications across 600MHz to 960MHz and 1700MHz to 4200MHz and support strong 4G and 5G performance, with reliable operation on LTE Cat M and NB-IoT networks. Additional deployments include LoRa in both the 868MHz (EU) and 915MHz (US) bands. The Mike 20 series also offers excellent efficiency at 2.4GHz for BLUETOOTH®, Wi-Fi, and Zigbee® connectivity. Siretta Mike 20 antennas feature an integrated magnetic base for fast, secure installation on metal surfaces without the need for a permanent fixing.

Features

  • Supports 5G NR, 4G LTE, LTE Cat M, and NB-IoT
  • Covers 600MHz to 960MHz and 1700MHz to 4200MHz
  • LoRa 868MHz / 915MHz, ISM 2.4G
  • Wi-Fi 2.4G, Wi-Fi 5, Bluetooth, and Zigbee support
  • 60mm OD magnetic base for compact or temporary installations
  • IP68-rated housing for outdoor environments

Applications

  • Industrial control and outdoor enclosures
  • Remote monitoring in utilities and energy
  • LoRa / NB-IoT asset tracking deployments
  • Rapid-deployment wireless connectivity kits
  • Uplink for temporary infrastructure and events

At a Glance

Chart - Siretta Mike 20 Magnetic-Mount Omni Antennas
Publicerad: 2026-03-09 | Uppdaterad: 2026-03-12